Reference Only
B25680B 557K901
Film Capacitors 900VDC 550uF 10% PEC MKP DC.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Series | MKP DC LSI | |
| Packaging | Bulk | |
| Capacitance | 550 uF | |
| Dielectric | Polypropylene (PP) | |
| ESR | 2.3 mOhms | |
| Height | 136 mm (5.354 in) | |
| Lead Spacing | 32 mm (1.26 in) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Pins | 2 Pin | |
| Product Type | Film Capacitors | |
| Product | Electronic Equipment Film Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw | |
| Tolerance | 10 % | |
| Type | One Phase | |
| Voltage Rating AC | 4 kVAC | |
| Voltage Rating DC | 900 VDC | |
| Part # Aliases | B25680B557K901 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.28 | $3,136.80 | |
| $51.64 | $5,577.12 |
Need more?