
B25675C6202J890
Film Capacitors
Datasheet
B25675C6202J890 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 46.3 uF | |
| Termination Style | Screw | |
| Dielectric | Polypropylene (PP) | |
| Product | Power Factor Correction Film Capacitors | |
| Voltage Rating AC | 690 VAC | |
| Tolerance | 5 % | |
| Height | 224 mm (8.81 in) | |
| Package / Case | 100 mm x 224 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | B32620 | |
| Diameter | 100 mm | |
| Life | 240000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | 3-Phase |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250030 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?