Reference Only
B25675C4302J080
Film Capacitors 480 VDC 138.1 uF - 40 C+ 55 C - 5 %, + 5 %
Datasheet
B25675C4302J080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 138.1 uF | |
| Voltage Rating DC | 480 VDC | |
| Termination Style | Terminals, Screw | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 1.75 mm (0.069 in) | |
| Length | 125 mm (4.921 in) | |
| Product | Power Factor Correction Film Capacitors | |
| Voltage Rating AC | 480 VAC | |
| Tolerance | - 5 %, + 5 % | |
| Number of Pins | 6 Pin | |
| Height | 192 mm (7.559 in) | |
| Package / Case | 125 mm x 125 mm x 192 mm | |
| Lead Style | Cut | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | B32620 | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?