Reference Only
B25673A4052A010
Film Capacitors MKK415-D-5-02
Datasheet
B25673A4052A010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 30.8 uF | |
| Termination Style | Screw | |
| Dielectric | Polypropylene (PP) | |
| Length | 125 mm (4.921 in) | |
| Product | Power Factor Correction Film Capacitors | |
| Voltage Rating AC | 415 VAC | |
| Tolerance | - 5 %, + 10 % | |
| Series | MKK400 B25673 | |
| Diameter | 85 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?