Reference Only

B25673A4052A000

Obsolete
Film Capacitors MKK400-D-5-02

Manufacturer:

Mfr Part:
B25673A4052A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance33.2 uF
Termination StyleTerminal Block
DielectricPolypropylene (PP)
Length125 mm (4.921 in)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC400 VAC
Tolerance- 5 %, + 10 %
Number of Pins3 Pin
ESR3.19 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesMKK400 B25673
PackagingBulk
Diameter85 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?