Reference Only
B25645A2447K003
Film Capacitors 430 uF, 2000 V B25645
Datasheet
B25645A2447K003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 430 uF | |
| Voltage Rating DC | 2 kVDC | |
| Termination Style | Screw | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 50 mm (1.969 in) | |
| Length | 205 mm (8.071 in) | |
| Width | 170 mm (6.69 in) | |
| Product | DC Link Film Capacitors | |
| Voltage Rating AC | 2 kVAC | |
| Tolerance | 10 % | |
| Number of Pins | 4 Pin | |
| Height | 90 mm (3.543 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Series | B25645A-K | |
| Packaging | Bulk | |
| Life | 200000 Hour | |
| Pitch Spacing | 50 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | B25645A2447K3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A201.a.1 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?