Reference Only

B25645A1138K003

Film Capacitors Modular DCR 1395 F - 1100V - 180A.

Manufacturer:

Mfr Part:
B25645A1138K003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance1330 uF
Voltage Rating DC1.1 kVDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing50 mm (1.969 in)
Length205 mm (8.071 in)
Width170 mm (6.69 in)
ProductDC Link Film Capacitors
Voltage Rating AC1.1 kVAC
Tolerance10 %
Number of Pins4 Pin
Height90 mm (3.543 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
SeriesB25645A-K
PackagingBulk
Life200000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB25645A1138K3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$582.47$2,329.88
$508.40$6,100.80
Need more?