Reference Only
B25645A1108K003
Film Capacitors 1025uF 1800VDC 115A Modular DCR.
Datasheet
B25645A1108K003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 1.025 mF | |
| Voltage Rating DC | 1.8 kVDC | |
| Termination Style | Terminals, Screw | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 50 mm (1.969 in) | |
| Length | 258 mm (10.157 in) | |
| Width | 215 mm (8.46 in) | |
| Product | General Film Capacitors | |
| Tolerance | 10 % | |
| Number of Pins | 3 Pin | |
| Height | 115 mm (4.528 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Series | ModCap MF | |
| Packaging | Bulk | |
| Life | 200000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Tradename | ModCap | |
| Type | High Power Capacitor | |
| Part # Aliases | B25645A1108K3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A201.a.1 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Other
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $657.64 | $1,972.92 | |
| $604.98 | $7,259.76 |
Need more?