Reference Only

B25632E1117K100

Film Capacitors 1100V 110uF 10% PEC MKP DC LSI.

Manufacturer:

Mfr Part:
B25632E1117K100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance110 uF
Voltage Rating DC1.1 kVDC
Termination StyleStud Threaded
DielectricPolypropylene (PP)
Lead Spacing45 mm (1.772 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1.4 mOhms
Height65 mm (2.559 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP DC Ultra LSI
PackagingBulk
Diameter84.5 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePower Electronic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.38$1,137.12
$44.21$2,387.34
$43.22$4,408.44
Need more?