Reference Only

B25632E1117K000

Film Capacitors 1000V 110uF 10% PEC MKP DC LSI.

Manufacturer:

Mfr Part:
B25632E1117K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance110 uF
Voltage Rating DC1 kVDC
Termination StyleStud Threaded
DielectricPolypropylene (PP)
Lead Spacing45 mm (1.772 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1.2 mOhms
Height50 mm (1.969 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP DC Ultra LSI
PackagingBulk
Diameter84.5 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePower Electronic Capacitor
Part # AliasesB25632E1117K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.96$1,679.04
$67.10$3,623.40
$67.07$6,841.14
Need more?