Reference Only

B25632B1107K200

New Product
Film Capacitors .

Manufacturer:

Mfr Part:
B25632B1107K200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance100 uF
Voltage Rating DC1.2 kVDC
Termination StyleScrew
Lead Spacing45 mm (1.772 in)
ProductFilm Capacitors
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Life100000 Hours
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePower Electronic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.08$793.92
$30.70$1,473.60
$28.64$3,436.80
Need more?