Reference Only

B25631B0157K700

Film Capacitors 150 uF, 700 V MKP DC-LSI.

Manufacturer:

Mfr Part:
B25631B0157K700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance150 uF
Voltage Rating DC700 VDC
Termination StyleStud Threaded
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR900 uOhms
Height50 mm (1.969 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP LSI
PackagingBulk
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePower Electronic Capacitor
Part # AliasesB25631B157K700

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.69$1,168.56
$46.61$2,516.94
$44.70$4,559.40
Need more?