Reference Only

B25631B0127K800

Film Capacitors 800VDC 120uF 10% PEC MKP DC LSI.

Manufacturer:

Mfr Part:
B25631B0127K800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance120 uF
Voltage Rating DC800 VDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing45 mm (1.772 in)
Length50 mm (1.969 in)
ProductElectronic Equipment Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP LSI
PackagingBulk
Diameter85 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeOne Phase
Part # AliasesB25631B127K800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.44$1,186.56
$46.28$2,499.12
$43.84$4,471.68
Need more?