Reference Only

B25631A1506K200

Film Capacitors 50 uF, 1200 V MKP DC-LSI.

Manufacturer:

Mfr Part:
B25631A1506K200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance50 uF
Voltage Rating DC1.2 kVDC
Termination StyleStud Threaded
DielectricPolypropylene (PP)
Lead Spacing45 mm (1.772 in)
Length50 mm (1.969 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 70 C
SeriesMKP LSI
PackagingBulk
Diameter85 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.19$1,036.56
$40.09$2,164.86
$39.13$3,991.26
Need more?