Reference Only

B25631A0287K600

Film Capacitors 280 uF, 600 V MKP DC-LSI

Manufacturer:

Mfr Part:
B25631A0287K600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance280 uF
Voltage Rating DC600 VDC
Termination StyleStud Threaded
ProductDC Link Film Capacitors
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 70 C
SeriesB25631
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB25631A287K600

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?