Reference Only

B25631A0227K700

Film Capacitors 220 uF, 700 V MKP DC-LSI.

Manufacturer:

Mfr Part:
B25631A0227K700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance220 uF
Voltage Rating DC700 VDC
Termination StyleStud Threaded
ProductDC Link Film Capacitors
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 70 C
SeriesMKP LSI
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB25631A227K700

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.89$1,101.36
$44.37$2,395.98
$42.96$4,381.92
Need more?