Reference Only

B25620B707K882

Film Capacitors 880volts 700uF 10% 116x95mm MKP

Manufacturer:

Mfr Part:
B25620B707K882

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance700 uF
Voltage Rating DC880 VDC
Termination StyleInsert Threaded
Length95 mm (3.74 in)
ProductDC Link Film Capacitors
Tolerance10 %
SeriesMKP DC
PackagingBulk
Diameter116 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesB25620B0707K882

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?