Reference Only

B25620B1577K203

Film Capacitors 570 uF, 1200 V and MKP DC.

Manufacturer:

Mfr Part:
B25620B1577K203

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance570 uF
Voltage Rating DC1.2 kVDC
Termination StyleStud Threaded
Lead Spacing50 mm (1.969 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1.7 mOhms
Height132 mm (5.197 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 75 C
SeriesMKP DC
PackagingBulk
Diameter116 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePower Electronic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 64 / Multiples: 64)
Quantity Unit PriceExt. Price
$108.60$6,950.40
Need more?