Reference Only

B25620B1147K981

Film Capacitors 1980volts 140uF 10% 85x173mm MKP.

Manufacturer:

Mfr Part:
B25620B1147K981

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance145 uF
Voltage Rating DC2 kVDC
Termination StyleStud Threaded
Lead Spacing32 mm (1.26 in)
Length173 mm (6.811 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR2.7 mOhms
Height173 mm (6.811 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesMKP DC
PackagingBulk
Diameter85 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePower Electronic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 64 / Multiples: 64)
Quantity Unit PriceExt. Price
$86.57$5,540.48
Need more?