Reference Only

B25620B0977K883

Film Capacitors 970 uF, 900 V and MKP DC.

Manufacturer:

Mfr Part:
B25620B0977K883

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance970 uF
Voltage Rating DC900 VDC
Termination StyleStud Threaded
DielectricPolypropylene (PP)
Lead Spacing50 mm (1.969 in)
Length120 mm (4.724 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1.4 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 75 C
SeriesMKP DC Link
PackagingBulk
Diameter116 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePower Electronic Capacitors
Part # AliasesB25620B977K883

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 64 / Multiples: 1)
Quantity Unit PriceExt. Price
$118.64$7,592.96
$115.41$11,541.00
Need more?