Reference Only

B25620B0627K701

Film Capacitors 620 uF, 700 V and MKP DC.

Manufacturer:

Mfr Part:
B25620B0627K701

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance620 uF
Voltage Rating DC700 VDC
Termination StyleStud Threaded
Lead Spacing32 mm (1.26 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR2 mOhms
Height120 mm (4.724 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesMKP DC Link
PackagingBulk
Diameter85 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePower Electronic Capacitors
Part # AliasesB25620B627K701

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$72.14$4,328.40
Need more?