Reference Only

B25620B0487K881

Film Capacitors 480 uF, 900 V and MKP DC.

Manufacturer:

Mfr Part:
B25620B0487K881

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFilm Capacitors
Capacitance480 uF
Voltage Rating DC900 VDC
Termination StyleStud Threaded
Lead Spacing32 mm (1.26 in)
Length120 mm (4.724 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR2.1 mOhms
Height120 mm (4.724 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesMKP DC Link
PackagingBulk
Diameter85 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePower Electronic Capacitors
Part # AliasesB25620B487K881

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$62.41$3,744.60
Need more?