Reference Only

AVRH10C720KT100NA8

New Product
Varistors CANFD, 10pF, 56VDC, 0402.

Manufacturer:

Mfr Part:
AVRH10C720KT100NA8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAVRH
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating DC56 VDC
Varistor Voltage72 V
Clamping Voltage140 V
Max Surge Current4 A
Surge Energy Rating50 mJ
Capacitance10 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Current Rating4 A
Height0.5 mm
Length1 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMultilayer Chip Varistor
Width0.5 mm
Part # AliasesAVRH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

STEP

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?