Reference Only

AVRH10C101KT4R7FA8

Varistors 4.7pF 70VDC 0402 AEC-Q200, 100BASE -T1.

Manufacturer:

Mfr Part:
AVRH10C101KT4R7FA8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAVRH
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating DC70 VDC
Varistor Voltage100 V
Clamping Voltage190 V
Max Surge Current1 A
Surge Energy Rating30 mJ
Capacitance4.7 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Height0.5 mm
Length1 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Width0.5 mm
Part # AliasesAVRH10C101KT4R7FA8 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.038$380.00
Need more?