Reference Only

ATB3225-75032CT

End of Life
Audio Transformers / Signal Transformers

Manufacturer:

Mfr Part:
ATB3225-75032CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAudio Transformers / Signal Transformers
ProductBaluns
TypeBalun
Termination StyleSMD/SMT
Frequency Range5 MHz to 100 MHz
Primary Impedance75 Ohms
Secondary Impedance50 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Length3.2 mm
Width2.5 mm
Height2.3 mm
SeriesATB-CT
PackagingReel
Maximum DC Resistance700 mOhms
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8529909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?