Reference Only
ANT167250ST-1210A1
New Product
Antennas Multilayer Chip Antenna for UWB (6200-8300MHz).
Datasheet
ANT167250ST-1210A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Antennas | |
| Frequency Range | 6.2 GHz to 8.3 GHz | |
| Gain | 8.1 dBi | |
| Height | 0.45 mm | |
| Impedance | 50 Ohms | |
| Length | 1.6 mm | |
| Maximum Frequency | 8.3 GHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Frequency | 6.2 GHz | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Number of Bands | 1 Band | |
| Packaging | Reel | |
| Polarization | Linear | |
| Product | PCB Antennas | |
| Series | ANT | |
| Subcategory | Antennas | |
| Termination Style | SMD/SMT | |
| Type | Multilayer | |
| VSWR | 1.58 | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.152 | $608.00 |
Need more?