Reference Only
ANT162442DT-2001AM2
Antennas Ceramic Chip AEC-Q200.
Datasheet
ANT162442DT-2001AM2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Mounting Style | PCB Mount | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.4 mm | |
| Type | Passive Antenna | |
| Center Frequency | 2.45 GHz, 5.5 GHz | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 5.85 GHz | |
| Maximum Operating Temperature | + 85 C | |
| Mechanical Style | Chip | |
| Minimum Frequency | 2.4 GHz | |
| Minimum Operating Temperature | - 40 C | |
| Number of Bands | 2 Band | |
| Packaging | Reel | |
| Polarization | Linear | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Sub GHz | IoT, ISM | |
| Protocol - WiFi - 802.11 | 802.11, WLAN, WiFi, WiFi 6E | |
| Qualification | AEC-Q200 | |
| Series | ANT | |
| Subcategory | Antennas | |
| Termination Style | SMD/SMT | |
| VSWR | 1.6 | |
| Part # Aliases | ANT162442DT-2001AM2 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?