
ANT098030CGS2442MB1
Obsolete
Antennas 2.45GHz ISM Antenna 42MHz BW 50ohms
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | Ceramic | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.485 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - Sub GHz | ISM | |
| Bandwidth | 42 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 3:7 | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Length | 9.8 mm | |
| Width | 3 mm | |
| Packaging | Reel | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?