Reference Only

ACM55V-701-2PL-TL00

New Product
Common Mode Chokes / Filters CMF for power,700ohm, -40-+125C.

Manufacturer:

Mfr Part:
ACM55V-701-2PL-TL00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesACM-V
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels2 Channel
Impedance700 Ohms
Maximum DC Current3.1 A
Maximum DC Resistance17 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length5.5 mm
Width5.5 mm
Height3.5 mm
PackagingReel
ProductCommon Mode Filters
TypePower Line Filters
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$1,275.00
$0.84$2,520.00
Need more?