
851-06A1626PW5066
Circular MIL Spec Connector
Datasheet
851-06A1626PW5066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| MIL Type | MIL-DTL-26482 I | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Series | 851 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?