Reference Only

STE750-75T4KI

Tantalum Capacitors - Wet 75volts 750uF 10% T4 case size

Manufacturer:

Mfr Part:
STE750-75T4KI

TTI Part:
STE750-75T4KI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance750 uF
Voltage Rating DC75 VDC
Termination StyleAxial
Length26.97 mm (1.062 in)
Diameter10.31 mm (0.406 in)
Mfr Case CodeT4 Case
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTantalum Wet Hermetically Sealed
SeriesSTE
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesSTE750-75T4MI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead

0In Stock

790
On Order
790 expected 15-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$168.46$168.46
Need more?
Sign in to add projects and notes