Reference Only

STA330-10T1MI

Tantalum Capacitors - Wet 330UF 10V 20% T1

Manufacturer:

Mfr Part:
STA330-10T1MI

TTI Part:
STA330-10T1MI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance330 uF
Voltage Rating DC10 VDC
Termination StyleAxial
Length11.51 mm (0.453 in)
Diameter5.56 mm (0.219 in)
Mfr Case CodeT1 Case
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTantalum Wet Hermetically Sealed
SeriesSTA
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameSuperTan

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.31$1,282.75
Need more?
Sign in to add projects and notes