Reference Only

ST47-60T1KI

Tantalum Capacitors - Wet 47UF 60V 10% T1

Manufacturer:

Mfr Part:
ST47-60T1KI

TTI Part:
ST47-60T1KI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance47 uF
Voltage Rating DC60 VDC
Termination StyleAxial
Length11.51 mm (0.453 in)
Diameter5.56 mm (0.219 in)
Mfr Case CodeT1 Case
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTantalum Wet Hermetically Sealed
SeriesST
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameSuperTan
Part # AliasesST47-60T1MI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.66$2,791.50
Need more?
Sign in to add projects and notes