Reference Only
ST250-75L2KI
Tantalum Capacitors - Wet 250uF 75volts 10% Insulated
Datasheet
ST250-75L2KI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 250 uF | |
| Voltage Rating DC | 75 VDC | |
| Termination Style | Axial | |
| Length | 25.6 mm (1.008 in) | |
| Diameter | 7.92 mm (0.312 in) | |
| Mfr Case Code | L2 Case | |
| Tolerance | 10 % | |
| ESR | 800 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | Tantalum Wet Hermetically Sealed | |
| Series | ST | |
| Packaging | Tray | |
| Leakage Current | 5 uA | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 2.5 A | |
| Subcategory | Capacitors | |
| Tradename | SuperTan |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
472In Stock
280 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $143.47 | $143.47 | |
| $119.56 | $2,391.20 | |
| $116.35 | $4,654.00 | |
| $109.50 | $6,570.00 | |
| $106.81 | $10,681.00 | |
| $105.74 | $21,148.00 | |
| $103.64 | $51,820.00 |
Need more?
Sign in to add projects and notes