Reference Only
ST220-100T4MX
Tantalum Capacitors - Wet 220UF 100V 20% T4
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 220 uF | |
| Diameter | 9.52 mm (0.375 in) | |
| ESR | 1.2 Ohms | |
| Leakage Current | 50 uA | |
| Length | 26.97 mm (1.062 in) | |
| Maximum Operating Temperature | + 85 C | |
| Mfr Case Code | T4 Case | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Wet Hermetically Sealed | |
| Ripple Current | 2.75 A | |
| Series | 93026 | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tolerance | 20 % | |
| Voltage Rating DC | 100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $143.00 | $2,860.00 |
Need more?
Sign in to add projects and notes