Reference Only

ST150-60T2MIE3

Tantalum Capacitors - Wet 150UF 60V 20% T2 LEAD FREE

Manufacturer:

Mfr Part:
ST150-60T2MIE3

TTI Part:
ST150-60T2MIE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance150 uF
Voltage Rating DC60 VDC
Termination StyleAxial
Length16.28 mm (0.641 in)
Diameter7.92 mm (0.312 in)
Mfr Case CodeT2 Case
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesST
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors
TradenameSuperTan

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$124.93$3,123.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.