Reference Only

ST150-100T3MI

Tantalum Capacitors - Wet 150UF 100V 20% T3

Manufacturer:

Mfr Part:
ST150-100T3MI

TTI Part:
ST150-100T3MI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance150 uF
Voltage Rating DC100 VDC
Termination StyleAxial
Length19.46 mm (0.766 in)
Diameter10.31 mm (0.406 in)
Mfr Case CodeT3 Case
Tolerance20 %
ESR1.6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesST
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors
TradenameSuperTan

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$150.00$3,000.00
Need more?

My Notes

Sign into see notes.