Reference Only
HE3A802M050BZSS
Tantalum Capacitors - Wet 8000mF 50Volts 20%
Datasheet
HE3A802M050BZSS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 8 mF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | Radial | |
| Length | 8.89 mm (0.35 in) | |
| Diameter | 35.56 mm (1.4 in) | |
| Mfr Case Code | A Case | |
| Series | HE3 | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |