Reference Only

HE3A302M080AZSS

Tantalum Capacitors - Wet 3000UF 80V 20% A (T1)

Manufacturer:

Mfr Part:
HE3A302M080AZSS

TTI Part:
HE3A302M080AZSS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance3 mF
Termination StyleRadial
Length8.89 mm (0.35 in)
Diameter35.56 mm (1.4 in)
Mfr Case CodeA Case
SeriesHE3
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.