Reference Only

EP2B302K125DZSA

Tantalum Capacitors - Wet 3000uF 125V B Case 10%

Manufacturer:

Mfr Part:
EP2B302K125DZSA

TTI Part:
EP2B302K125DZSA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance3 mF
Voltage Rating DC125 VDC
Termination StyleScrew
Length1.4 mm
Mfr Case CodeB Case
Tolerance10 %
ESR45 mOhms
Width1.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTantalum Capacitors
SeriesEP Series
PackagingBulk
Leakage Current150 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes