Reference Only

93026-47KSTAZ

Tantalum Capacitors - Wet 330UF 75V 10% T3

Manufacturer:

Mfr Part:
ST330-75T3KITAZ

TTI Part:
93026-47KSTAZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance330 uF
Voltage Rating DC75 V
Termination StyleAxial
Length19.46 mm (0.766 in)
Diameter9.52 mm (0.375 in)
Tolerance10 %
ESR1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
Leakage Current3 uA
Product TypeTantalum Capacitors
ProductTantalum Capacitors
Ripple Current2.1 A
SubcategoryCapacitors
TypeWet Tantalum Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.