Reference Only

202D118X0045A4

Tantalum Capacitors - Wet 1100UF 45V 20% A4

Manufacturer:

Mfr Part:
202D118X0045A4

TTI Part:
202D118X0045A4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance1.1 mF
Termination StyleLug
Length32.39 mm (1.275 in)
Mfr Case CodeA4 Case
Width18.29 mm
Height50.8 mm
Series202D
PackagingBox
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.