Reference Only
202D108X0100B4
Tantalum Capacitors - Wet 1000UF 100V 20% B4
Datasheet
202D108X0100B4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 1 mF | |
| Termination Style | Lug | |
| Length | 40.46 mm (1.593 in) | |
| Mfr Case Code | B4 Case | |
| Width | 25.4 mm | |
| Height | 66.68 mm | |
| Series | 202D | |
| Packaging | Box | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |