Reference Only
202D108X0050A5
Tantalum Capacitors - Wet 1000UF 50V 20% A5
Datasheet
202D108X0050A5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 1 mF | |
| Termination Style | Lug | |
| Length | 32.39 mm (1.275 in) | |
| Mfr Case Code | A5 Case | |
| Width | 18.29 mm | |
| Height | 63.5 mm | |
| Series | 202D | |
| Packaging | Box | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |