Reference Only

135D476X0125T6

Tantalum Capacitors - Wet 125volts 47uF 20% T Case EXT RANGE

Manufacturer:

Mfr Part:
135D476X0125T6

TTI Part:
135D476X0125T6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance47 uF
Voltage Rating DC125 VDC
Termination StyleAxial
Length19.46 mm (0.766 in)
Diameter9.53 mm (0.375 in)
Mfr Case CodeT Case
Tolerance20 %
ESR2.2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series135D
PackagingTray
Leakage Current40 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
Ripple Current1.5 A
SubcategoryCapacitors
TypeWet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$148.98$2,979.60
Need more?

My Notes

Sign into see notes.