Reference Only

135D277X9060K6

Tantalum Capacitors - Wet 270UF 60V 10% K (T4)

Manufacturer:

Mfr Part:
135D277X9060K6

TTI Part:
135D277X9060K6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance270 uF
Voltage Rating DC60 VDC
Termination StyleAxial
Length26.97 mm (1.062 in)
Diameter9.53 mm (0.375 in)
Mfr Case CodeK Case
Tolerance10 %
ESR1.4 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTantalum Wet Hermetically Sealed
Series135D
PackagingTray
Leakage Current36 uA
Product TypeTantalum Capacitors
Ripple Current1.85 A
SubcategoryCapacitors
TypeWet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$174.80$3,496.00
Need more?
Sign in to add projects and notes