Reference Only

134D567X0060K6E3

Tantalum Capacitors - Wet 560UF 60V 20% K (T4)

Manufacturer:

Mfr Part:
134D567X0060K6E3

TTI Part:
134D567X0060K6E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance560 uF
Series134D
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameHI-TMP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$199.05$3,981.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.