Reference Only

10011-09

Tantalum Capacitors - Wet 8000UF 50V 20% A (T1)

Manufacturer:

Mfr Part:
HE3A802M050BZSS

TTI Part:
10011-09

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance8000 uF
Termination StyleRadial
Length8.89 mm (0.35 in)
Diameter35.56 mm (1.4 in)
Mfr Case CodeA Case
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.