Reference Only

10004-32MS

Tantalum Capacitors - Wet 820UF 30V 20% T2

Manufacturer:

Mfr Part:
STE820-30T2MI

TTI Part:
10004-32MS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance820 uF
Voltage Rating DC30 VDC
Termination StyleAxial
Length16.28 mm (0.641 in)
Diameter7.92 mm (0.312 in)
Mfr Case CodeT2 Case
Tolerance20 %
ESR1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTantalum Wet Hermetically Sealed
PackagingTray
Leakage Current3.5 uA
Product TypeTantalum Capacitors
Ripple Current1.65 A
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$210.20$5,255.00
Need more?
Sign in to add projects and notes