Reference Only

10004-10KS

Tantalum Capacitors - Wet 180UF 75V 10% T2

Manufacturer:

Mfr Part:
STE180-75T2KI

TTI Part:
10004-10KS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance180 uF
Voltage Rating DC75 VDC
Termination StyleAxial
Length16.28 mm (0.641 in)
Diameter7.92 mm (0.312 in)
Mfr Case CodeT2 Case
Tolerance10 %
ESR500 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series10004
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.36$2,784.00
Need more?

My Notes

Sign into see notes.